AddOn Networks Cisco Compatible TAA Compliant 100GBase-SWDM4

MPN
QSFP-100G-SWDM4-S-AO
EAN-13
821455855102
Order Code
72-4064
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £641.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Cisco® compatible QSFP28 transceiver provides 1GBase-SWDM4 throughput up to 1m over OM4 multi-mode fiber (MMF) using a wavelength of 85nm via an LC connector. It is guaranteed to be 1% compatible with the equivalent Cisco® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot