AddOn Networks AGM732F-AO SFP, 1000Base-LX, singlemode, 10km

MPN
AGM732F-AO
EAN-13
821455015490
Order Code
71-9674
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

AddOn's AGM732F-AOK is a Netgear compatible 1GB SFP transceiver that operates at 131nm over Single-Mode Fiber, with a maximum reach of 1km connected via a LC connector built to meet or exceed the OEM's specifications, and comply with MSA (Multi-Source Agreement) standards. All products are 1% functionally tested, and are guaranteed compatible.

AddOn transceivers (GBIC, SFP, SFP+, X2, XFP and XENPAK) are 1% compliant for all networking product lines, and are factory loaded with OEM specific configuration data required for networking compliance. These transceivers initialize and perform identically to the OEM transceivers and can be mixed and deployed with other OEM or 3rd party transceivers, for seamless network performance.

AddOn Computer has developed a complete line of OEM compatible network transceiver modules. Now you have a cost effective solution to your network upgrade needs. With our ADDON CERTIFICATION TEST Program, we can guarantee your product will work right the first time. AddOn products are guaranteed by the MAGNUSON-MOSS WARRANTY ACT to not affect or void OEM warranties.

Reviews

Be the first to submit a review

Trustpilot