AddOn Networks ADD-MPOMPO-15M5OM4 50m MPO/MPO Female to Female Crossover OM4 12

MPN
ADD-MPOMPO-15M5OM4
EAN-13
821455093726
Order Code
72-7418
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £175.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This is a 5m laser-optomized multi-mode fiber (LOMM) female to female MPO/MPO OM4 crossover aqua patch cable. Crossover cables are typically used for direct interconnect of electronic devices, and are commonly referred to as type B MPO array cable. This high-density 5/125 cable accomodates 12 fibers (6 duplex circuits), providing savings in circuit card and rack space. In addition, it accomodates speeds up to 4 gigabits, commonly used in QSFP applications. This patch cable is recommended for connections between fiber patch panels, hubs, switches, media converters and routers, etc. Our patch cables are 1% compliant for all of your networking needs. They provide higher speeds and increased bandwidth, compared to conventional twisted-pair copper cable. Each cable is 1% optically tested for insertion loss before you take ownership. Now you have a cost effective solution to your network upgrade needs.

Reviews

Be the first to submit a review

Trustpilot