AddOn Networks ADD-LC-LC-8M9SMF 8m Single-Mode fiber (SMF) Duplex LC/LC OS1

MPN
ADD-LC-LC-8M9SMF
EAN-13
821455146477
Order Code
72-8707
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This high quality SMF (9/125) patch cable is specifically designed for ethernet, multimedia, or communication applications, and is intended for use with 1Gb applications.

This patch cable is suited for LAN's or SAN's, and is recommended for connection between fiber patch panels, hubs, switches, media converters and routers, etc. The low-smoke Zero-Halogen jacket protects from toxic and corrosive gases in badly ventilated spaces and other areas where it is most crucial. It also provides the fire protection needed to run within walls and air plenums eliminating the need for conduit. The injection molding process provides each connection greater durability in resisting pulls, strains, and impacts from cabling installs.

Addoncomputer.com Patch Cables are 1% compliant for all of your networking needs. They provide higher speeds and increased bandwidth, compared to conventional twisted-pair copper cable. Each cable is 1% optically tested for insertion loss before you take ownership. Now you have a cost effective solution to your network upgrade needs. AddOn products are guaranteed by the MAGNUSON-MOSS WARRANTY ACT to not affect or void OEM warranties.

Reviews

Be the first to submit a review

Trustpilot