AddOn Networks ADD-LC-LC-5M9SMFLZ 5m LC (Male) to LC (Male) Straight Yellow OS2

MPN
ADD-LC-LC-5M9SMFLZ
EAN-13
821456109983
Order Code
71-8005
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This is a 5.m (16.4ft) LC (male) to LC (male) yellow OS2 duplex LSZH-rated patch straight cable that is used for high speed data transfer. OS2 is a standard single-mode optical fiber commonly used with wavelengths of 131nm and 155nm (9/125 microns), and has a maximum attenuation of 1dB/km. The OS2 standard is defined in ISO/IEC 1181. Duplex cabling provides two-strands of fiber and is most commonly used in applications that utilize one lane to transmit and one lane to receive. Our patch cables are 1% compliant for all of your networking needs and are guaranteed by federal law to not affect or void OEM warranties.

Reviews

Be the first to submit a review

Trustpilot