AddOn Networks ADD-5FCAT5ENB-BE RJ-45 (Male)/RJ-45 (Male), Non-Booted, Cat5e,

MPN
ADD-5FCAT5ENB-BE
EAN-13
821456054672
Order Code
73-2283
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This is a RJ-45 (male) to RJ-45 (male) non-booted unshielded twisted pair PVC copper patch cable. Cat5e specification is used in structured cabling for computer networks, such as Ethernet. The cable standard provides performance of up to 1 MHz and is suitable for 1Base-TX and 1Base-T. This PVC jacketed cable is best suited for LANs or SANs, and is recommended for connection between fiber patch panels, hubs, switches, media converters and routers. Unshielded twisted pair patch cables are perfect for data centers, LANs and other short range network connections. Our patch cables are 1% compliant for all of your networking needs. Our products are guaranteed by federal law to not affect or void OEM warranties.

Reviews

Be the first to submit a review

Trustpilot