AddOn Networks AA1419013-E5-AO 1000Base-SX SFP transceiver (MMF, 850nm, 550m,

MPN
AA1419013-E5-AO
EAN-13
821455152799
Order Code
71-8925
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Avaya/Nortel® AA141913, AA141913-E5 compatible 1Base-SX SFP transceiver (MMF, 85nm, 55m, LC). An Avaya/Nortel® SFP transceiver that operates at 85nm over multi-mode fiber, with a maximum reach of 55m connected via a LC connector. This Avaya/Nortel® compatible SFP transceiver has been programmed, uniquely serialized, and data-traffic and application tested to ensure it is 1% compliant and functional. Our SFP transceiver will initialize and perform identically to Avaya/Nortel's transceiver and is built to meet or exceed Avaya/Nortel's specifications, and comply with MSA (Multi-Source Agreement) standards. The actual part shipped may have a different part number, but will be functionally identical and 1% compatible. Trade Agreements Act (TAA) versions of this part are available.

Reviews

Be the first to submit a review

Trustpilot