AddOn Networks 407-BBOU-AO SFP+, LC, MMF, 300m, 10GBase, SR, 850nm

MPN
407-BBOU-AO
EAN-13
821455538999
Order Code
71-7322
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Dell® 47-BBOU compatible SFP+ transceiver provides 1GBase-SR throughput up to 3m over multi-mode fiber (MMF) at a wavelength of 85nm using a LC connector. It is guaranteed to be 1% compatible with the equivalent Dell® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. All of our transceivers are Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot