AddOn Networks 407-BBEE-AO Dell 407-BBEE Compatible TAA Compliant 10GBase-LR

MPN
407-BBEE-AO
EAN-13
821455658819
Order Code
71-9959
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £130.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Dell® 47-BBEE compatible SFP+ transceiver provides 1GBase-LR throughput up to 1km over single-mode fiber (SMF) at a wavelength of 131nm using a LC connector. It is guaranteed to be 1% compatible with the equivalent Dell® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot