AddOn Networks 300ft RJ-45 (Male) to RJ-45 (Male) Blue Cat6A UTP

MPN
ADD-300FCAT6A-BE
EAN-13
195285163783
Order Code
73-2495
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £144.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This is a 3ft RJ-45 (male) to RJ-45 (male) blue unshielded twisted pair PVC copper patch cable. The Cat6A cable is designed to support the high speed of EoC (Ethernet over Copper) over the full 1 meters. Cat6A cable standards provide a performance of up to 5MHz and is suitable for 1Base-TX, 1Base-T and 1GBase-T. This PVC jacketed cable is best suited for LANs or SANs, and is recommended for connection between fiber patch panels, hubs, switches, media converters and routers. Unshielded twisted pair patch cables are perfect for data centers, LANs and other short range network connections. Our patch cables are 1% compliant for all of your networking needs. Our products are guaranteed by federal law to not affect or void OEM warranties.

Reviews

Be the first to submit a review

Trustpilot