AddOn Networks 15m MPO (Female) to MPO (Female) magenta OM4

MPN
ADD-MPOMPO-15M5OM4LZ-MA
EAN-13
195285690012
Order Code
72-7153
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This is a 15m MPO (Female) to MPO (Female) magenta OM4 Duplex fiber LSZH-rated patch cable An OM4 cable has a core size of 5m microns that supports 1 Gigabit Ethernet at lengths measuring up to 55 meters, and 1 Gigabit Ethernet measuring up to 15 meters and is reverse compatible with OM3. This optical fiber, nonconductive, LSZH cable is best suited for use in interior fiber-optic applications. Our patch cables are 1% compliant for all of your networking needs. Our products are guaranteed by federal law to not affect or void OEM warranties.

Reviews

Be the first to submit a review

Trustpilot