AddOn Networks 10501-AO MMF, SFP28, LC, SR, max. 100 m, 25G, DOM

MPN
10501-AO
EAN-13
821456463412
Order Code
73-0652
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £431.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Extreme Networks® 151 Compatible TAA Compliant 25GBase-SR SFP28 Transceiver (MMF, 85nm, 1m, LC, DOM)

This Extreme Networks® 151 compatible SFP28 transceiver provides 25GBase-SR throughput up to 1m over multi-mode fiber (MMF) using a wavelength of 85nm via an LC connector. It is guaranteed to be 1% compatible with the equivalent Extreme Networks® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot