AddOn Networks 1000Base-LX SFP Transceiver (SMF, 1310nm, 2km,

MPN
GLC-SX-MM-2K-RGD-AO
EAN-13
821455465103
Order Code
71-9569
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Cisco® GLC-SX-MM compatible SFP transceiver provides 1Base-LX throughput up to 2km over multi-mode fiber (MMF) at a wavelength of 131nm using a LC connector. It is also capable of withstanding rugged environments and can operate at temperatures between -4°C to +85°C. It is guaranteed to be 1% compatible with the equivalent Cisco® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. All of our transceivers are Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot