ADDA AG04012MB107B00 Axial Fan 12V DC 40x40x10mm 4 Strands 290mm.

Image Representative of Range

ADDA AG04012MB107B00 Axial Fan 12V DC 40x40x10mm 4 Strands 290mm.

MPN
AG04012MB107B00(19TNS)
Brand
Adda
EAN-13
2050009040635
Order Code
08-3884
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £17.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The ADDA AG04012MB107B00(19TNS) axial fan is a compact cooling solution measuring 40 x 40 x 10 mm and powered by a 12 V DC supply. Known for its efficiency and reliability, this fan is ideal for industrial cooling applications. It is commonly used in electronic devices and components to ensure optimal thermal management.
Type Axial fan
Voltage 11.4 - 12.6 V DC
Dimensions (L x W x H) 40 x 40 x 10 mm
Bearing Type Ball Bearing
Noise 30.5dB
RPM 6000 U/min
Colour Black
Connection Open end cable
Height 10mm
Length 40mm
Lifespan 70,000h
Max. operating voltage 12.6V DC
Maximum Temperature +85°C
Min. operating voltage 11.4V DC
Min. temperature -40°C
Number of wires 4
Weight 14g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot