ADDA AD0924UB-A71GL Axial Fan 24V DC 92x92x25mm 290mm Leads

Image Representative of Range

ADDA AD0924UB-A71GL Axial Fan 24V DC 92x92x25mm 290mm Leads

MPN
AD0924UB-A71GL (N)
Brand
Adda
EAN-13
2050009040642
Order Code
08-3883
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £19.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

The ADDA AD0924UB-A71GL (N) is an axial fan designed for efficient industrial cooling and component cooling applications. This 24 V DC fan measures 92 x 92 x 25 mm, providing reliable airflow in compact spaces. Ideal for use in electronic enclosures, the fan ensures optimal equipment performance and longevity.
Type Axial fan
Voltage 21.6 - 26.4 V DC
Dimensions (L x W x H) 92 x 92 x 25 mm
Bearing Type Ball Bearing
Noise 46.2dB
RPM 3300 U/min
Colour Black
Connection Open end cable
Height 25mm
Length 92mm
Lifespan 70,000h
Max. operating voltage 26.4V DC
Maximum Temperature +70°C
Min. operating voltage 21.6V DC
Min. temperature -10°C
Number of wires 2
Weight 92g
Width 92mm

Reviews

Be the first to submit a review

Trustpilot