ADDA AD0824HB-C71(N) Axial Fan 24V DC 80x80x20mm High Efficiency

Image Representative of Range

ADDA AD0824HB-C71(N) Axial Fan 24V DC 80x80x20mm High Efficiency

MPN
AD0824HB-C71(N)
Brand
Adda
EAN-13
2050003593335
Order Code
08-3881
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £9.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The ADDA AD0824HB-C71(N) axial fan, measuring 80 x 80 x 20 mm, operates at 24 V DC. Manufactured by ADDA, this cooling fan is ideal for industrial applications where efficient component cooling is required. This compact fan is commonly used for cooling electronic components and enhancing system reliability.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 80 x 80 x 20 mm
Bearing Type Ball Bearing
Noise 31.4dB
Power Rating 3.6W
RPM 3000 U/min
Cable Length 30.00cm
Colour Black
Height 20mm
Length 80mm
Lifespan 7000h
Material Plastic
Maximum Temperature +70°C
Min. temperature -10°C
Number of wires 2
Width 80mm

Reviews

Be the first to submit a review

Trustpilot