ADDA 776233301 Axial Fan 24V 39.7m³/h 60x60x25mm Waterproof Ball Bearing

Image Representative of Range

ADDA 776233301 Axial Fan 24V 39.7m³/h 60x60x25mm Waterproof Ball Bearing

MPN
776233301
Brand
Adda
EAN-13
2050011277234
Order Code
08-3878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £10.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The ADDA AG06024HB257103(05L5) axial fan is a compact 60 x 60 x 25 mm cooling solution providing 39.7 m³/h airflow powered by 24 V DC. This industrial cooling fan is ideal for component cooling in various electronic and industrial applications. ADDA's durable design ensures reliable performance and effective heat management.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 39.7m³/h
Bearing Type Ball Bearing
Noise 33.1dBA
Colour Black
Height 25mm
Length 60mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute AG06024HB257103(05L5)
Width 60mm

Reviews

Be the first to submit a review

Trustpilot