ADDA 776032100 AD0612LB-A70GL DC Fan 12V 60x60x25mm 23.1m³/h Axial Fan

Image Representative of Range

ADDA 776032100 AD0612LB-A70GL DC Fan 12V 60x60x25mm 23.1m³/h Axial Fan

MPN
776032100
Brand
Adda
EAN-13
2050004974928
Order Code
08-3877
Country of Origin
China
View Full Product Range (27)

Discontinued


The ADDA AD0612LB-A70GL(TD) axial fan is a 12 V DC cooling fan measuring 60 x 60 x 25 mm that provides an airflow of 23.1 m³/h. Designed for industrial cooling, this fan is suitable for component cooling and maintaining optimal temperatures. It is commonly used in electronic devices, industrial equipment, and other applications requiring efficient airflow.
Type Axial fan
Voltage 10.8 - 13.2 V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 23.1m³/h
Bearing Type Double ball bearing
Noise 20.6dB
Power Rating 80mA
RPM 2700 U/min
Cable Length 32.00cm
Colour Black
Connection Open end cable
Height 25mm
Length 60mm
Max. operating voltage 13.2V DC
Maximum Temperature +70°C
Min. operating voltage 10.8V DC
Min. temperature -10°C
Misc Attribute AD0612LB-A70GL(TD)
Number of wires 2
Pressure (max.) 17.7 Pa
Weight 53g
Width 60mm

Trustpilot