Adda 776022300 Axial Fan 12V DC 29.0m³/h 60x60x20mm

MPN
776022300
Brand
Adda
EAN-13
2050002734357
Order Code
08-3876
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £7.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The ADDA AD0612HB-C70GL is an axial fan designed for industrial cooling applications, delivering 29.0 cubic metres per hour of airflow. Manufactured by ADDA, it operates at 12 V DC and features dimensions of 60 x 60 x 20 mm. This fan is ideal for component cooling and ensuring optimal performance in electronic systems.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 60 x 60 x 20 mm
Air Flow 29.0m³/h
Bearing Type Ball Bearing
Noise 31dB
Power Rating 60mA
RPM 4600 U/min
Cable Length 0.32m
Colour Black
Connection Open end cable
Height 20mm
Length 60mm
Lifespan 95000h
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute AD0612HB-C70GL
Number of wires 2
Width 60mm

Reviews

Be the first to submit a review

Trustpilot