Adda 771232300 Axial Fan 12V DC 149.4m³/h 120x120x25mm

MPN
771232300
Brand
Adda
EAN-13
2050002734388
Order Code
08-3870
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £9.34
10+ £8.48
100+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

The ADDA AD1212HB-A70GL axial fan, measuring 120 x 120 x 25 mm, provides efficient industrial cooling with a capacity of 149.4 m³/h. Powered by 12 V DC, this robust cooling fan is ideal for use in electronic device ventilation and component cooling. ADDA demonstrates reliable performance suitable for industrial and commercial applications.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 120 x 120 x 25 mm
Air Flow 149.4m³/h
Bearing Type Ball Bearing
Noise 39.1dB
Power Rating 290mA
RPM 2200 U/min
Cable Length 0.28m
Colour Black
Connection Open end cable
Height 25mm
Length 120mm
Lifespan 95000h
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute AD1212HB-A70GL
Number of wires 2
Width 120mm

Reviews

Be the first to submit a review

Trustpilot