Adda 35122827 Axial Fan 24V DC 60x60x25 mm 57.6 m³/h Ball Bearing

Image Representative of Range

Adda 35122827 Axial Fan 24V DC 60x60x25 mm 57.6 m³/h Ball Bearing

MPN
35122827
Brand
Adda
EAN-13
2050011277074
Order Code
08-3869
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £12.22
10+ £11.09
100+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ADDA AG06024XB257103 is a 24 V DC axial fan offering a volume flow rate of 57.6 m³/h. With dimensions of 60 x 60 x 25 mm, it is ideal for component cooling in industrial environments. This cooling fan is typically used in applications requiring reliable heat dissipation.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 57.6m³/h
Bearing Type Ball Bearing
Noise 43.9dBA
Colour Black
Height 25mm
Length 60mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute AG06024XB257103
Width 60mm

Reviews

Be the first to submit a review

Trustpilot