ADDA 111112205 AD0405MB-G7B Axial Fan 5V DC 8.5m³/h 40x40x10mm Ball Bearings

Image Representative of Range

ADDA 111112205 AD0405MB-G7B Axial Fan 5V DC 8.5m³/h 40x40x10mm Ball Bearings

MPN
111112205
Brand
Adda
EAN-13
2050011277173
Order Code
08-3867
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £14.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The ADDA AD0405MB-G7B(Y43NS) is an axial fan designed for component cooling applications, featuring a compact size of 40 x 40 x 10 mm. It operates on 5 V DC and provides an airflow of 8.5 m³/h, making it suitable for industrial cooling needs. This fan is ideal for maintaining optimal temperatures in electronic devices and other industrial applications.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 40 x 40 x 10 mm
Air Flow 8.5m³/h
Bearing Type Ball Bearing
Noise 22dBA
Colour Black
Height 10mm
Length 40mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute AD0405MB-G7B(Y43NS)
Width 40mm

Reviews

Be the first to submit a review

Trustpilot