Adda 111111572 AG06012HB159B01 Axial Fan 12V DC 60x60x15mm Ball Bearings

Image Representative of Range

Adda 111111572 AG06012HB159B01 Axial Fan 12V DC 60x60x15mm Ball Bearings

MPN
111111572
Brand
Adda
EAN-13
2050011277227
Order Code
08-3862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £10.73 £9.12
10+ £8.25
100+ £8.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The ADDA AG06012HB159B01 is a compact axial fan designed for effective component cooling in industrial applications. Powered at 12 V DC and capable of moving 30.9 m³/h of air, it measures 60 x 60 x 15 mm. This fan is ideal for maintaining optimal temperatures in electronic enclosures and equipment.
Type Axial fan
Air flow rate 30.9m³/h
Colour Black
Dimensions (L x W x H) 60 x 60 x 15 mm
For Use With Fans
Height 15mm
Length 60mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute AG06012HB159B01
Noise emission (max.) 35.5dBA
Nominal Voltage 12V DC
Width 60mm

Reviews

Be the first to submit a review

Trustpilot