Adam Hall 85970 Fine-grooved Rubber Mat Slip-proof 10m Black

MPN
85970
Brand
Adam Hall
EAN-13
4049521015878
Order Code
08-3858
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £80.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 28/10/2026

The Adam Hall Fine-grooved mat 85970 is a black rubber mat measuring 10,000 mm, with a content of 10 metres. It features fine grooves that enhance its anti-trip properties and cable management capabilities. This mat is commonly used in offices and other environments to protect wiring and improve safety.
Length 10m
Colour Black
Width 700mm
Material Rubber
Type Fine-grooved mat
Dim (L x W x H) 10000 x 700 x 3 mm
Height 3mm
Use Inside

Reviews

Be the first to submit a review

Trustpilot