Adam Hall 85900B Fine-Grooved Rubber Mat 8m Slip-proof Weatherproof

MPN
85900B
Brand
Adam Hall
EAN-13
4049521202391
Order Code
08-3857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £92.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 28/10/2026

The Adam Hall Fine-grooved mat 85900B is a black rubber mat with fine grooves, measuring 8000 mm in length with content of 8 metres. It is designed for cable management, wiring safety, and to act as an anti-trip cable protector in various settings. Typical applications include use in offices as a cable duct or cable bridge to secure and cover wiring effectively.
Length 8m
Colour Black
Width 1m
Material Rubber
Type Fine-grooved mat
Dim (L x W x H) 8000 x 1000 x 2.6 mm
Height 2.6mm
Use Inside

Reviews

Be the first to submit a review

Trustpilot