Adam Hall 6105 Edge protector 1m Aluminium 30mm x 30mm Hard Case Corners

MPN
6105
Brand
Adam Hall
EAN-13
4049521012389
Order Code
13-5995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.72
10+ £2.62
100+ £2.55
500+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 40 availableBack-order availability date - 13/10/2026

Adam Hall 6105, alternately described as 312707, is a aluminium edge protector designed for robust protection of hard case corners. This product features a length of 1 metre and offers precise 30mm by 30mm dimensional coverage, making it particularly suited for safeguarding equipment cases from impact and wear. Engineered from high-quality aluminium, this edge protector is well-suited for use in industries requiring durable protective solutions, such as in audio-visual equipment transportation and storage. Its material composition ensures a lightweight yet sturdy guard against physical damage, commonly implemented in cases requiring frequent handling or transport within professional settings.
Type Edge protector
Colour Aluminium
Length 1m
Material Aluminium
Internal Diameter n/a
Content 1
Dimensions (L x W x H) 1 m x 30 mm x 30 mm
Height 30mm
Width 30mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot