Adam Hall 318485 Gaffa Stage Tape Black Strong Residue-Free

Image Representative of Range

Adam Hall 318485 Gaffa Stage Tape Black Strong Residue-Free

MPN
318485
Brand
Adam Hall
EAN-13
4049521011795
Order Code
11-1971
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Adam Hall's Gaffa Stage Tape is a versatile fabric tape known for its strong adhesive properties. It is ideal for securing cables, marking stage areas, and general-purpose applications both indoors and outdoors. Its durability and easy tear feature make it a reliable choice for professionals in event and theatre settings.
Type Stage tape
Width 50mm
Length 50m
Colour Black
Dimensions (L x W) 50 m x 50 mm

Reviews

Be the first to submit a review

Trustpilot