Adafruit Triple-Axis Accelerometer Breakout Boards

Adafruit Brand: Adafruit

The Adafruit Triple-Axis Accelerometers offer adjustable sensitivity and a choice of either I2C or SPI bus connectivity. Select from ±2, 4, 8 or 16g sensitivity; ±2g gives a higher resolution for slow movements while ±16g is best for high speed tracking. They can be configured to detect various events, such as a single tap or free-fall.

Supplied as a fully assembled and tested accelerometer boards plus a strip of 0.1in. pitch header pins for you to solder on as required. Adafruit provide a free tutorials to help get you started, please refer to the individual product pages for details.

  • 3-axis accelerometers with adjustable full scale
  • Detect free-fall events etc.
  • I2C or SPI connectivity
  • Breadboard friendly
Description Image Product Buy Pricing (Ex VAT) Type
Adafruit 1231 ADXL345 Triple-Axis Accelerometer
Adafruit 1231 ADXL345 Triple-Axis Accelerometer
Standard range
Order code: 73-5332
MPN: 1231

Despatched same day - 8 in stockAdditional quantity lead time 8 weeks
1+ £17.15
Price per unit Ex VAT
Accelerometer
Adafruit 2809 LIS3DH Triple-Axis Accelerometer (+-2g/4g/8g/16g)
Adafruit 2809 LIS3DH Triple-Axis Accelerometer (+-2g/4g/8g/16g)
Standard range
Order code: 73-5283
MPN: 2809

Despatched same day - 95 in stockAdditional quantity lead time 7 days
1+ £5.29
Price per unit Ex VAT
Accelerometer

Trustpilot