Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Adafruit 2809 LIS3DH Triple-Axis Accelerometer (+-2g/4g/8g/16g)

Order Code:  

73-5283

  Copy to clipboard
Brand: Adafruit  Copy to clipboard MPN: 2809  Copy to clipboard EAN-13: 0704256794866
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.58

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
14 in Stock, despatched same dayAdditional quantity lead time 7 weeks

The Adafruit LIS3DH Triple-Axis Accelerometer is a neat 3-axis accelerometer with adjustable sensitivity and a choice of either I2C or SPI bus connectivity. Select from ±2, 4, 8 or 16g sensitivity; ±2g gives a higher resolution for slow movements while ±16g is best for high speed tracking. It can be configured to detect a single tap and free-fall, either of which can be configured to toggle an external interrupt pin to signal your microcontroller. As a bonus the board has 3 x analogue inputs with 10-bit resolution and you can read the values from the chip's on board registers.

Supplied as a fully assembled and tested accelerometer board plus a strip of 0.1in. pitch header pins for you to solder on as required. Adafruit provide a free tutorial to help get you started.


  • LIS3DH 3-axis 16-bit accelerometer
  • Tap, double tap and free-fall detection
  • Configurable data rate from 1Hz to 5kHz
  • I2C and SPI compatible
  • 3 x additional 10-bit analogue inputs
  • 3.3 to 5V DC logic and power compatible
  • 2 x mounting holes
  • Dimensions 20.6 x 20.3 x 2.6mm (0.8 x 0.8 x 0.1in.)
  • Adafruit part no.: 2809

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Accelerometer

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


03 November 2018 Question by: Rapid Customer | Product code: 73-5283
Q. The LIS3DH chip has two interrupt outputs, which of the interrupt outputs is connected to the INT pad of the board?
A. Hi Jim, thank you for your question. The schematic diagram can be found on page 27 of this document.

Reviews


Be the first to submit a review