Adafruit ADA4374 BrainCraft HAT - Easy Machine Learning for Raspberry Pi

MPN
4374
Brand
Adafruit
EAN-13
769894016848
Order Code
72-9989
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock


The Adafruit ADA4374 BrainCraft HAT allows you to take a venture into machine learning.

This unit has a 240×240 TFT IPS display for inference output and slots for camera connector cables for imaging projects. The UI features consist of a 5-way joystick, a button for input, and left and right microphones. Audio is possible with a stereo headphone jack socket and a stereo 1W speaker. With the three RGB DotStar LEDs, two 3-pin STEMMA connectors on PWM pins for driving NeoPixels or servos, and Grove/STEMMA/Qwiic I2C port, you can build a wide range of AI projects, while also allowing easy plug-in of sensors and robotics!

A controllable mini fan attaches to the bottom of the board and can be used to keep your Pi cool while doing intense AI inference calculations. Most importantly, there's an On/Off switch that will completely disable the audio codec, so that when it's off there's no way it's listening to you.


  • 1.54" IPS TFT display with 240 x 240 resolution
  • Stereo speaker ports for audio playback
  • Stereo headphone out for audio playback through a stereo system, headphones, or powered speakers.
  • Stereo microphone input - perfect for making your very own smart home assistants
  • Two 3-pin JST STEMMA connectors that can be used to connect more buttons, a relay, or even some NeoPixels!
  • STEMMA QT plug-and-play I2C port can be used with any of the 50+ I2C STEMMA QT boards
  • 5-Way Joystick + Button for user interface and control.
  • Three RGB DotStar LEDs for colourful LED feedback.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Machine Learning HAT
Compatible With Pi 4
Dimensions 65.4 x 55.5 x 24mm
Weight 39.7g

Reviews

Be the first to submit a review

Trustpilot