Adafruit ADA3386 Real Time Clock for Raspberry Pi

MPN
3386
Brand
Adafruit
EAN-13
704256801007
Order Code
72-9997
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £5.83 £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 11 in stockAvailable until stock exhausted

The Adafruit ADA3386 Real Time Clock for Raspberry Pi is battery-backed and allows your Raspberry Pi project to keep track of time if the power is lost.

This device is perfect for data logging, clock-building, time-stamping, and much more. Equipped with PCF8523 RTC, it works great with Raspberry Pi boards and has native kernel support.

This board is compatible with the Pi 1, Pi 2, Pi 3, Pi Zero, A+, B+, and Pi 4.


  • Fully assembled and tested
  • PCB plugs directly into your Pi's GPIO pins
  • Will keep time for 5 years or more

Please note: The PCF8523 is simple and inexpensive but not a high-precision device. It may lose or gain a second or two per day. For a high-precision, temperature-compensated alternative, please check out the DS3231 precision RTC.

This product does not come with a CR1220 coin cell battery. These are available separately.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Clock HAT
Compatible With Pi 1, Pi 2, Pi 3, Pi Zero, A+, B+ and Pi 4
Dimensions 21 x 20 x 12mm
Weight 2.2g

Reviews

Be the first to submit a review

Trustpilot