Adafruit ADA1115 Blue & White 16x2 LCD + Keypad Kit for Raspberry Pi

MPN
1115
Brand
Adafruit
EAN-13
606034882911
Order Code
72-9988
Country of Origin
USA
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Pre-order10 due on 23/07/2026

The Adafruit Blue & White 16x2 LCD+Keypad Kit for Raspberry Pi is an innovative solution for adding a display and user interface to your projects. This kit features a 16x2 character LCD with a blue and white display, complemented by a versatile Pi plate keypad with 4 directional buttons and a select button. It utilises only two I2C pins of a Raspberry Pi, preserving other GPIO pins for additional uses. (Even better, you don't really lose those two pins either, since you can stick I2C-based sensors, RTCs, etc and have them share the I2C bus. This is a super slick way to add a display without all the wiring hassle.)

The kit is ready for assembly, and includes buttons, chips, and other components that require soldering to the PCB. Assembly is straightforward and Python code is available for easy integration, making this kit ideal for creating stand-alone projects with a user-friendly interface. The kit ensures efficient use of GPIO pins and offers a sleek, compact design.



  • Controls the LCD and up to 3 backlight pins and 5 keypad pins
  • Includes 4 directional buttons and a select button for basic control
  • Comes with a high-quality PCB and all necessary components
  • Easy assembly, even for beginners
  • Comes with a 16x2 Blue & White LCD and Keypad Kit
  • Plug and play with any Raspberry Pi
  • Uses only the I2C (SDA/SCL) pins
  • The board/chip uses I2C 7-bit address 0x20
  • Dimensions: 55.88 x 85.09mm
  • Supplied as a kit

Click HERE for Instructions, Diagrams, and Example Code in Adafruit's Learning Guide.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type LCD Breakout Kit
Compatible With Raspberry Pi
Dimensions 85.09 x 55.88mm
Weight 66g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot