Adafruit 512 Analog 2-axis Thumb Joystick with Select Button

MPN
512
Brand
Adafruit
EAN-13
0700598870572
Order Code
73-5330
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 7 days

The Adafruit Analogue 2-axis Thumb Joystick with Select Button makes it easy to add console-like joystick control to your next project. This neat kit has 2 x potentiometers which you can connect to 2 x analogue inputs on your microcontroller for precise control. It also has a click down switch just like a console controller.

Supplied as a bare PCB, the joystick unit and a soft touch rubber hat; assembly requires a small amount of soldering.


  • 2-axis analogue stick with 1 x digital switch
  • Uses 1mA at 5V DC
  • Assembled dimensions: 38 x 38 x 32mm (1.5 x 1.5 x 1.25in.)
  • Adafruit part no.: 512

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Joystick
Uses 1mA at 5V DC

Reviews

Be the first to submit a review

Trustpilot