Adafruit 292 I2C and SPI LCD Display Backpack

MPN
292
Brand
Adafruit
EAN-13
0700598870510
Order Code
75-0571
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

The Adafruit I2C/SPI character LCD backpack reduces the number of pins needed to drive common LCD displays; I2C only uses 2 instead of the 14 or 16 normally required. The backpack is designed to drive the many standard LCDs that have a 1 x 16-pin or 1 x 14-pin interface (HD44780 compatible). Adafruit supply a free software library and tutorial for getting started with the backpack on an Arduino. If you have another microcontroller please refer to the tutorial as it provides a lot of useful information. If you are feeling adventurous it's possible to use the backpack as an I/O expander by writing directly to the MCP23008 and 74HC595 chips, giving you 14 extra I/O pins.

Supplied as a fully assembled board plus a 1 x 2-pin terminal block and a 1 x 3-pin terminal block for you to solder on as required.


  • Interface to HD44780 character displays using SPI or I2C
  • Adafruit part no. 292

We supply a range of character displays which are HD44780 compatible.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type I2C to LCD

Reviews

Be the first to submit a review

Trustpilot