The Adafruit Sensiron Temperature and Humidity Sensor Breakout is highly accurate with ±2% relative humidity and ±0.3°C thanks to the SHT31-D sensor at its core. This versatile chip is factory calibrated, and linearised and has on-chip temperature and supply voltage compensation. Add I2C operation up to1MHz with 2 x user selectable addresses and 3 to 5V logic and power compatibility and you can see why Adafruit chose to make a breakout board with it.
Supplied as a fully assembled and tested sensor board plus a strip of 0.1in. header pins for you to solder on as required. Adafruit provide a free tutorial to help get you started.
- Accurate, factory calibrated temperature and humidity sensor
- 3.3 to 5V logic and power compatible
- I2C up to 1MHz
- Dimensions 12.7 x 18 x 2.6mm (0.5 x 0.7 x 0.1in.)
- Adafruit part no.: 2857
*Customers looking to resell on eBay or Amazon should contact Adafruit directly.
| Type |
Temperature and humidity sensor |