Adafruit 2200 Precision Voltage Reference (LM4040) Breakout - 2.048V and 4.096V

MPN
2200
Brand
Adafruit
EAN-13
0700161460872
Order Code
73-5412
Country of Origin
USA

Discontinued


The Adafruit Precision Voltage Reference gives you 2 x high precision voltages which are accurate to 0.1%. A great little gadget for measuring the accuracy and precision of your microcontroller's analogue to digital converter (ADC) or providing a good solid reference for analogue conversion. Simply apply 5 to 12V if you want to use both references or 3V if you only need the 2.048V reference. They are only voltage references and are unable to supply any power.

Supplied as an assembled and tested board plus a strip of 0.1in. header pins for you to solder on as required.


  • 2.048 and 4.096V precision references
  • 0.1% accurate
  • Dimensions: 16 x 12.5 x 2.5mm (0.6 x 0.5 x 0.1in.)
  • Adafruit part no.: 2200

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Voltage reference

Trustpilot