Adafruit 1863 Switched JST-PH 2-Pin SMT Right Angle Breakout Board

MPN
1863
Brand
Adafruit
EAN-13
0704256797645
Order Code
73-5404
Country of Origin
USA

Discontinued


The Adafruit Switched Right Angle Breakout Board puts you in charge of the power with a handy On/Off slide switch with a 2-pin JST battery connector. If you're uncomfortable with just plugging and unplugging the battery in place of a proper on/off switch then this board is for you. Plug your battery into the JST connector and plug the board into a breadboard and you are ready to go. The off and on positions are clearly marked on the board's silk screen. It has 4 x output pins, 2 x Gnd, 1 x switched power and 1 x always on.

Supplied as a fully assembled and tested board plus a strip of 0.1in. header pins for you to solder on as required.


  • Ideal for battery isolation
  • 2-pin JST socket
  • Switch up to 600mA
  • Dimensions: 21 x 10 x 2mm (0.8 x 0.4 x 0.08in.)
  • Adafruit part no.: 1863

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Battery / power

Trustpilot