Adafruit 1777 SI1145 Digital UV Index / IR / Visible Light Sensor I2C

MPN
1777
Brand
Adafruit
EAN-13
0700598871111
Order Code
73-5395
Country of Origin
USA

Discontinued


The Adafruit SI1145 I2C Digital UV Index / IR / Visible Light Sensors use individual visible and infra-red (IR) sensors and calculate the UV index accordingly. They are 3 to 5V compatible and communicate with almost any microcontroller over I2C. Should you need proximity measurements, you can add an IR LED to one of these sensor boards for a detection range between 10 and 500mm.

Adafruit supply a free tutorial and library to get you started with an Arduino, but the information should be applicable to most microcontrollers. Supplied as a fully assembled and tested board plus a strip of 01.in. header pins for you to solder on as required.


  • IR Sensor range: 550 to 1000nm (centred on 800nm)
  • Visible Light Sensor range: 400 to 800nm (centred on 530nm)
  • 3 to 5V DC power supply
  • Dimensions 20 x 18 x 2mm (0.8 x 0.7 x 0.08in.)
  • Adafruit part no.: 1777

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Light sensor

Alternatives (1)


Trustpilot