Christmas Opening Hours and Delivery Dates here
Adafruit 1606 Proto-Board: 60 Rows Gold Plate 1.2mm Holes 3 Mounting Holes

Adafruit 1606 Proto-Board: 60 Rows Gold Plate 1.2mm Holes 3 Mounting Holes

Order Code:

08-3826

Brand: Adafruit MPN: 1606 EAN-13: 2050004689617

Discontinued


Adafruit manufactures the 1606 PCB, an unequipped full-sized breadboard for prototyping. It features a durable design for permanent circuit construction. This PCB is typically used in electronics projects to create and test custom circuits securely.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type PCB (unequipped)
Height 1.6mm
Length 157mm
Series Perma-Proto
Tool type Perfboard
Width 51mm

Trustpilot