Adafruit 1580 Resistive Touch Screen to USB Mouse Controller - AR1100

MPN
1580
Brand
Adafruit
EAN-13
0704256797614
Order Code
73-5295
Country of Origin
USA

Discontinued


The Adafruit Resistive Touch Screen to USB Mouse Controller is a great way to add touch screen to an existing project or to build into your next project. Using the AR1100 interface chip, the board appears as a mouse with Windows, Mac or Linux operating systems. Connecting to the touch screen is straightforward, there are 2 x digital and 2 x analogue inputs and most screens with a flexible cable (FPC) will plug into the onboard connector. If you want to you can also interface to the board via a serial TTL UART. The calibration software is Windows only, but once calibrated the screen can be used with any system.

Supplied as a fully assembled and tested board, no soldering is necessary. Adafruit provide a free guide to help you get started.


  • Supports 4-wire resistive touch screens
  • Micro-USB connector to interface to host system
  • Connector for 0.1in.pitch FPC touchscreen cables
  • Dimensions: 20.2 x 28.2 x 5.8mm (0.79 x 1.11 x 0.22in.)
  • Adafruit part no.: 1580

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Touch screen interface

Trustpilot