Christmas Opening Hours and Delivery Dates here
Adafruit 1509 Trinket Pack 3x3.3V & 3x5V AVR ATtiny85 USB Connectors

Adafruit 1509 Trinket Pack 3x3.3V & 3x5V AVR ATtiny85 USB Connectors

Order Code:

08-3820

Brand: Adafruit MPN: 1509 EAN-13: 2050004690873

Discontinued


Adafruit's Trinket 6-Pack includes both 3.3V and 5V Trinket boards featuring the AVR ATtiny85 microcontroller. These compact PCB design boards are suitable for projects involving Arduino and Raspberry Pi. They are typically used for electronics projects requiring small form factor microcontrollers, such as wearable devices and basic automation tasks.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type PCB design board
Height 4mm
Length 38mm
Max. operating voltage 5V
MC layout AVR
Min. operating voltage 3V
Technology 8-bit MCU
Tool type Development kit
Width 18mm

Trustpilot