Adafruit 1455 12-Channel 16-bit PWM LED Driver - SPI Interface - TLC59711

MPN
1455
Brand
Adafruit
EAN-13
0704256791209
Order Code
73-5321
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

The Adafruit 12-Channel PWM LED Driver has remarkably high resolution PWM, at 16-bits. Ideal if you want precise control of the LED brightness. Each channel can drive 1 or more LEDs in series up to a V+ anode supply of 17V and you can control the current supplied by the constant-current drivers. The solder pads are cleverly laid out so that you can either drive 12 x individual LEDs or you can drive 4 x RGB LEDs and that makes 48-bits of colour. The boards use just 2 x SPI pins which can be chained from one board to another for more ambitious displays.

The board also has a green "power- good" LED, 4 x mounting holes, a 3.3V regulator and a current-set resistor.

Supplied as a fully assembled and tested board with a strip of 0.1in. header pins for you to solder on as required. Adafruit provide a free tutorial and an Arduino library to get you started.


  • 12-channel 16-bit PWM
  • Drive one or more LEDs per channel up to a V+ of 17V
  • Pinout suitable for RGB LEDs too
  • Dimensions: 22.8 x 28.4 x 3mm (0.89 x 1.1 x 0.1in.)
  • Adafruit part no.: 1455

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type LED driver

Reviews

Be the first to submit a review

Trustpilot