Adafruit 1162 Breakout PCB 3 pieces QFP/QFN Support 0.7 Breadboard Fit

Image Representative of Range

Adafruit 1162 Breakout PCB 3 pieces QFP/QFN Support 0.7" Breadboard Fit

MPN
1162
Brand
Adafruit
EAN-13
2050004690699
Order Code
08-3806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.67
10+ £10.19
50+ £8.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Adafruit, the SMT Breakout PCB for 44-QFN or 44-TQFP is an unequipped printed circuit board. It is suitable for prototyping with microcontrollers and processors, making it compatible with Arduino, Raspberry Pi, and Beagle Bone projects. The package includes three pieces, facilitating multiple project developments.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type PCB (unequipped)
Length 55.9mm
Tool type Adapter
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot