ACV LK-20 Car stereo headstage amp connector kit 20mm²

MPN
LK-20
Brand
ACV
EAN-13
4026724302202
Order Code
18-5936
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

ACV LK-20 Car stereo headstage amp connector kit 20 mm² is designed to provide robust and reliable connectivity solutions for high-performance car audio systems. This product facilitates the connection between the head unit and amplifiers, ensuring optimal signal transfer with its durable 20 square millimetre connectors. The kit is particularly useful in engineering applications where a steady and interference-free audio signal is necessary, such as in custom automotive sound installations and high-fidelity vehicle audio systems. The kit's premium construction is engineered to withstand challenging automotive environments, offering a dependable solution for professional installers and audio engineers seeking precise audio signal management.
Type Car stereo headstage amp connector kit
Cross Section power cable/PG 20mm²
Power Cable Length 5m
Product Type Car stereo headstage amp connector kit

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot