ACV 51-225-010 Car stereo speaker cable set 2x2.50 mm² 10 m

Order Code:

18-5926

Brand: ACV MPN: 51-225-010 EAN-13: 4026724216882
Qty Unit Price (Ex VAT)
1+ £11.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

ACV 51-225-010 is a car stereo speaker cable set designed for optimal audio connectivity and performance in vehicle audio systems. This product consists of a pair of cables with a cross-sectional area of 2.50 mm² each and a total length of 10 metres, making it suitable for the installation of car hi-fi systems and other loudspeaker applications requiring consistent signal transmission and minimal resistance. The cable set provides secure and efficient connections between car stereo components and loudspeakers, ensuring high-quality audio output with reliable electrical performance. Ideal for automotive environments, these speaker connectors are robustly constructed to withstand the vibration and temperature variations typically encountered in vehicular use.
Type Car stereo speaker cable set
Cable Length 10m
Content 10m
Cores 2
Cross Section 2 x 2.50 mm²
Cross section per core 2.50mm²
Product Type Car stereo speaker cable set

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot