ACV 30.4980-300 RCA cable 3 m 2x RCA plug phono to 2x RCA plug phono

MPN
30.4980-300
Brand
ACV
EAN-13
4026724134889
Order Code
18-5892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £7.78 £7.18
10+ £6.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

ACV 30.4980-300 is an RCA cable designed to facilitate high-quality audio signal transmission over a distance of 3 metres. Featuring 2 RCA plugs on each end, this cable is specifically engineered for phono applications, where it ensures consistent and reliable connectivity between audio components such as amplifiers, receivers, and speakers. Typically utilised in both residential and professional audio setups, this cable is ideal for environments requiring low-loss signal integrity and robust connection reliability. The ACV 30.4980-300 is particularly suitable for applications within home theatre systems, sound studios, and broadcasting equipment, providing seamless integration across various audio configurations.
Type RCA cable
Cable Length 3m
Content 1
No. of A connectors 2
No. of B connections 2
Type A RCA plug (phono)
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot