ACV 30.3940-100 Automotive Fuse Type Cular Material Specifics Unknown

MPN
30.3940-100
Brand
ACV
EAN-13
4026724394078
Order Code
18-5886
Country of Origin
China

Discontinued


ACV 30.3940-100 is an automotive fuse, more specifically identified as an ACV car audio torpedo fuse with a 100-ampere rating. This particular model is designed to provide dependable circuit protection in automotive electrical systems. While the specifics of its material composition remain unspecified, it is optimised for use within car audio installations, ensuring that power surges do not damage sensitive electronic components. Suitable for a range of vehicles, this fuse type is intended for integration with existing fuse boxes and is capable of effectively safeguarding high-current circuits which are common in modern audio and electronic configurations. The product is available in sets of four.
Type Car audio torpedo fuse
Current Rating (Amps) 100A
Content 4
Height 10mm
Length 37mm

Trustpilot