Acer NX.VQQEK.00A 11.6" 4GB 64GB W11PEDU Notebook 29.5 cm (11.6")

MPN
NX.VQQEK.00A
Brand
Acer
EAN-13
4711121495786
Order Code
72-9061
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £273.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Stimulate student learning with the TravelMate B3’s high performing, ultra-durable design. Featuring Windows 111, Intel® processor1, a long battery life, mechanically anchored keys, optional Full HD webcam and blazing fast connection speeds, empower students to get even more out of their classes, be they remote or in person.

Efficient Performance
Get work and tasks done faster than other current on-the-market Window’s laptops designed for education. The latest Intel® processor1 combines low power consumption and high performance for a reliable classroom-based solution.

Certified Durability
The Military Standard (MIL-STD 81H2) certified impact-resistant design withstands up to 6kg of downward force in addition to increased resistance from daily wear and tear. The shock absorbent bumper and unique drainage design further protects components from moderate falls and amounts of liquid.

Uninterrupted Connectivity
A strong, consistent wireless signal is provided by Intel® Wi-Fi 6 and the strategically placed wireless antenna with 2x2 MU-MIMO.

Powering Through the Day
With an up to 123 hours of battery life in one charge, finish a day’s worth of classes with battery to spare. Even when plugged in, the user-friendly port design keeps all your cables on the same side for greater accessibility and ease-of-use.

Anchored Key Design
Keyboard keys are kept safe from bored and restless children with mechanically anchored keys. These keys are difficult to remove and the entire keyboard is easy to replace, making them ideal for classroom situations where computers are shared among students.

Battery Level Indicator
Take control the classroom and ensure students never run out of battery during class with front-cover indicator, allowing teachers to quickly and easily tell when a laptop is running out of charge.

Reviews

Be the first to submit a review

Trustpilot