ACE107025 ACE II Breathalyser 0 to 4 display for accurate alcohol detection

MPN
107025
Brand
ACE
EAN-13
4260042950251
Order Code
18-5719
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £133.56 £113.53
10+ £110.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

ACE 107025 is a precise breathalyser designed for accurate alcohol detection, with a measurement range extending from 0 to 4 ‰. This device, also known as the ACE II Basic Plus, includes a clear digital display, ensuring that readings are easy to interpret for users. The product is engineered to deliver reliable performance in evaluating blood alcohol content, making it suitable for diverse applications, including law enforcement, workplace safety compliance, and personal use for monitoring sobriety. Its robust construction and advanced sensor technology make it a dependable tool for scenarios requiring precise alcohol level measurements.
Type Breathalyser
Alcohol level reading range (max.) 4%
Alcohol level reading range (min.) 0%
Content 1
Dimensions (L x W x H) 106 x 50 x 20 mm
Height 20mm
Length 106mm
Power Supply AA battery (2x), included
Power Supply Type battery-powered
Test procedure Electrochemical sensor
Tolerance ± 0.05%
Weight 100g
Width 50mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot