ACE XS Lite Breathalyser Black White 0.00 to 4.00

MPN
ACE XS Lite
Brand
ACE
EAN-13
4061553118402
Order Code
18-5730
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £105.41 £89.60
10+ £86.91
50+ £86.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 146 in stock

ACE ACE XS Lite Breathalyser is a precision instrument designed for accurate measurement of blood alcohol concentration ranging from 0.00 to 4.00 ‰. This device utilises advanced semiconductor sensor technology to provide reliable and quick readings, making it an essential tool for personal or professional use, particularly in situations requiring on-the-spot alcohol testing. Its lightweight and compact design enhances portability, whilst the user-friendly interface ensures ease of operation, making it suitable for applications in law enforcement, workplace safety, and personal monitoring. Engineered with durability in mind, the ACE XS Lite promotes consistent performance in various environmental conditions, fulfilling the stringent requirements often demanded by engineering professionals.
Type Breathalyser
Alcohol level reading range (max.) 4.00%
Alcohol level reading range (min.) 0.00%
Colour Black, White
Content 1
Dimensions (L x W x H) 61 x 51 x 44 mm
Height 44mm
Length 61mm
Power Supply Battery
Test procedure Electrochemical sensor
Tolerance ± 0.05%
Weight 52g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot